


H16B-TS-RO-M25 | |
|---|---|
DigiKey Part Number | A123590-ND |
Manufacturer | |
Manufacturer Product Number | H16B-TS-RO-M25 |
Description | CONN HOOD SIDE ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.92000 | $22.92 |
| 16 | $18.84375 | $301.50 |
| 32 | $17.94438 | $574.22 |
| 56 | $17.24982 | $965.99 |
| 104 | $16.51279 | $1,717.33 |
| 256 | $15.49664 | $3,967.14 |
| 504 | $14.77421 | $7,446.20 |
| 1,000 | $14.07788 | $14,077.88 |
| Unit Price without GST: | $22.92000 |
|---|---|
| Unit Price with GST: | $25.21200 |

