
CRGS2512J560R | |
|---|---|
DigiKey Part Number | A129252TR-ND - Tape & Reel (TR) A129252CT-ND - Cut Tape (CT) A129252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS2512J560R |
Description | RES SMD 560 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS2512J560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $0.95000 | $9.50 |
| 25 | $0.82520 | $20.63 |
| 50 | $0.75280 | $37.64 |
| 100 | $0.69560 | $69.56 |
| 250 | $0.63752 | $159.38 |
| 500 | $0.60384 | $301.92 |
| 1,000 | $0.57707 | $577.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.51214 | $4,097.12 |
| Unit Price without GST: | $1.51000 |
|---|---|
| Unit Price with GST: | $1.66100 |

