
BISG-24-01(B10) | |
|---|---|
DigiKey Part Number | 17-BISG-24-01(B10)-ND |
Manufacturer | |
Manufacturer Product Number | BISG-24-01(B10) |
Description | COLD APPLIED ENERGISED INSTALLAT |
Customer Reference | |
Detailed Description | Wildlife Protection Cover For Use With |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | * | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Wildlife Protection Cover | |
Style | - | |
Outer Diameter | 23.77 | |
Color | - | |
For Use With/Related Products | - |

