
EL8196-000 | |
|---|---|
DigiKey Part Number | 484-EL8196-000-ND |
Manufacturer | |
Manufacturer Product Number | EL8196-000 |
Description | HX-CT-50M-4.8-OUT-9 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 White 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.189" (4.80mm) | |
Inner Diameter - Recovered | 0.094" (2.40mm) | |
Recovered Wall Thickness | - | |
Material | - | |
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 105°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $10.67530 | $1,067.53 |
| Unit Price without GST: | $10.67530 |
|---|---|
| Unit Price with GST: | $11.74283 |

