Image for 99H1-25-1-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99H1-25-1-B

DigiKey Part Number
17-99H1-25-1-B-ND
Manufacturer
Manufacturer Product Number
99H1-25-1-B
Description
CONN BACKSH ADPT SZ25 J OLIV M37
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M37x1 25
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Backshell, Heat Shrink Adapter
Cable Opening
1.240" ~ 1.693" (31.50mm ~ 43.00mm)
Diameter - Outside
1.752" (44.50mm)
Shell Size - Insert
25
Thread Size
M37x1
Cable Exit
180°
Primary Material
Metal
Material
Aluminum
Plating
Olive Drab Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.