Image for 968679-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

968679-6

DigiKey Part Number
17-968679-6-ND
Manufacturer
Manufacturer Product Number
968679-6
Description
TERM MPQ 2.8 AG REC LL 0.35-0.5
Customer Reference
Detailed Description
Tab Contact Silver 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
968679-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.