Terminal Butt Splice, Inline, Individual Openings Connector Crimp 17-18 AWG
cms-photo-disclaimer

963921-1

cms-digikey-product-number
963921-1-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
963921-1
cms-description
CONN SPLICE 17-18 AWG CRIMP
cms-standard-lead-time
43 Weeks
cms-customer-reference
cms-detailed-description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 17-18 AWG
Datasheet
 Datasheet
cms-eda-cad-models
963921-1 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
17-18 AWG
Insulation
Non-Insulated
Features
Serrated Mating Area
Color
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5,000$0.21585$1,079.25
cms-manufacturer-standard-package
Unit Price without GST:$0.21585
Unit Price with GST:$0.23744