
963900-2 | |
|---|---|
DigiKey Part Number | 17-963900-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 963900-2 |
Description | CONN TAB 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 963900-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | $0.20987 | $3,777.66 |
| Unit Price without GST: | $0.20987 |
|---|---|
| Unit Price with GST: | $0.23086 |

