
963598-1 | |
|---|---|
DigiKey Part Number | A122934-ND |
Manufacturer | |
Manufacturer Product Number | 963598-1 |
Description | CONN RCPT HSNG 68POS TIMERS BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 963598-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.14000 | $29.14 |
| 10 | $24.76400 | $247.64 |
| 25 | $23.21360 | $580.34 |
| 50 | $22.10560 | $1,105.28 |
| 210 | $21.13019 | $4,437.34 |
| Unit Price without GST: | $29.14000 |
|---|---|
| Unit Price with GST: | $32.05400 |

