Image for 962881-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

962881-2

DigiKey Part Number
962881-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
962881-2
Description
CONN TAB 13-15AWG CRIMP TIN
Customer Reference
Detailed Description
Tab Contact Tin 13-15 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
962881-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
13-15 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 40,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

40,000In Stock
Ships from WEC