
936204-1 | |
|---|---|
DigiKey Part Number | 936204-1-ND |
Manufacturer | |
Manufacturer Product Number | 936204-1 |
Description | CONN PLUG HSG 18POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 936204-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.52600 | $15.26 |
| 25 | $1.43000 | $35.75 |
| 50 | $1.36200 | $68.10 |
| 100 | $1.29660 | $129.66 |
| 300 | $1.19987 | $359.96 |
| 600 | $1.14253 | $685.52 |
| 1,200 | $1.08798 | $1,305.58 |
| 2,700 | $1.02750 | $2,774.25 |
| Unit Price without GST: | $1.80000 |
|---|---|
| Unit Price with GST: | $1.98000 |

