Parametric Equivalent

936124-2 | |
|---|---|
DigiKey Part Number | 17-936124-2-ND |
Manufacturer | |
Manufacturer Product Number | 936124-2 |
Description | MQS 14P PLUG ASSY YELLOW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Yellow 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 936124-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.134" (3.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.92329 | $2,954.53 |
| Unit Price without GST: | $0.92329 |
|---|---|
| Unit Price with GST: | $1.01562 |

