
936124-1 | |
|---|---|
DigiKey Part Number | 17-936124-1-ND |
Manufacturer | |
Manufacturer Product Number | 936124-1 |
Description | MQS 14P PLUG ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 936124-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.134" (3.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.38800 | $13.88 |
| 25 | $1.30080 | $32.52 |
| 50 | $1.23840 | $61.92 |
| 100 | $1.17920 | $117.92 |
| 400 | $1.06920 | $427.68 |
| 800 | $1.01816 | $814.53 |
| 1,200 | $0.98943 | $1,187.32 |
| 2,800 | $0.93203 | $2,609.68 |
| Unit Price without GST: | $1.64000 |
|---|---|
| Unit Price with GST: | $1.80400 |

