
927855-8 | |
|---|---|
DigiKey Part Number | 927855-8-ND |
Manufacturer | |
Manufacturer Product Number | 927855-8 |
Description | POS-LOCK RECEPTACLE 6,3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 927855-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Insulation Diameter | 0.083" ~ 0.122" (2.11mm ~ 3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | $0.63429 | $15,222.96 |
| Unit Price without GST: | $0.63429 |
|---|---|
| Unit Price with GST: | $0.69772 |













