
926851-4 | |
|---|---|
DigiKey Part Number | 926851-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 926851-4 |
Description | CONN MAG TERM 27-30AWG IDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 27-30 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 926851-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Terminal | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 27-30 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10676 | $1,601.40 |
| Unit Price without GST: | $0.10676 |
|---|---|
| Unit Price with GST: | $0.11744 |

