
926102-1 | |
|---|---|
DigiKey Part Number | 926102-1-ND |
Manufacturer | |
Manufacturer Product Number | 926102-1 |
Description | 2 POS M-N-L FEMALE HOUSING |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Datasheet | Datasheet |
EDA/CAD Models | 926102-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | $0.26539 | $6,369.36 |
| Unit Price without GST: | $0.26539 |
|---|---|
| Unit Price with GST: | $0.29193 |

