
925595-2 | |
|---|---|
DigiKey Part Number | 17-925595-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 925595-2 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 925595-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |


