4 Position Circular Connector Plug Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925076-7

DigiKey Part Number
925076-7-ND
Manufacturer
Manufacturer Product Number
925076-7
Description
CONN PLUG HSNG FMALE 4POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Housing Color
Natural
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,471
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.77000$1.77
10$1.50300$15.03
25$1.40880$35.22
50$1.34120$67.06
100$1.27710$127.71
250$1.19708$299.27
500$1.13994$569.97
1,000$1.08551$1,085.51
2,500$1.01756$2,543.90
Manufacturers Standard Package
Unit Price without GST:$1.77000
Unit Price with GST:$1.94700