
87313-1 | |
|---|---|
DigiKey Part Number | 87313-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 87313-1 |
Description | MOD V RECP STMPD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 87313-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Nickel | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,900 | $0.44002 | $5,676.26 |
| Unit Price without GST: | $0.44002 |
|---|---|
| Unit Price with GST: | $0.48402 |

