
868698-1 | |
|---|---|
DigiKey Part Number | 868698-1-ND |
Manufacturer | |
Manufacturer Product Number | 868698-1 |
Description | CONN LGH RCPT 1POS CYL STR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1/2 Receptacle Cylindrical Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH 1/2 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Cylindrical | |
Barrel Depth | 0.89" (22.61mm) | |
Voltage | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $892.81800 | $35,712.72 |
| Unit Price without GST: | $892.81800 |
|---|---|
| Unit Price with GST: | $982.09980 |

