
868094-1 | |
|---|---|
DigiKey Part Number | 868094-1-ND |
Manufacturer | |
Manufacturer Product Number | 868094-1 |
Description | CONN LGH RCPT 1POS CIRC PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1/2L Receptacle Circular Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH 1/2L | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Circular | |
Barrel Depth | 0.53" (13.46mm) | |
Voltage | - | |
Mounting Type | Panel Mount | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $376.82400 | $37,682.40 |
| Unit Price without GST: | $376.82400 |
|---|---|
| Unit Price with GST: | $414.50640 |

