
862401-1 | |
|---|---|
DigiKey Part Number | 862401-1-ND |
Manufacturer | |
Manufacturer Product Number | 862401-1 |
Description | CONN LGH RCPT 1POS CYL |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1 Receptacle Cylindrical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style | LGH 1 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Cylindrical | |
Barrel Depth | 0.88" (22.35mm) | |
Voltage | - | |
Mounting Type | - | |
Features | Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | $404.34786 | $11,321.74 |
| Unit Price without GST: | $404.34786 |
|---|---|
| Unit Price with GST: | $444.78265 |

