
861610-1 | |
|---|---|
DigiKey Part Number | 861610-1-ND |
Manufacturer | |
Manufacturer Product Number | 861610-1 |
Description | CONN LGH PLUG 1POS CYL STR |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH Plug Cylindrical Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 861610-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Plug | |
Number of Positions | 1 | |
Shape | Cylindrical | |
Barrel Depth | - | |
Voltage | 20kVDC | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $30.17095 | $6,034.19 |
| Unit Price without GST: | $30.17095 |
|---|---|
| Unit Price with GST: | $33.18805 |

