822516-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 1,143
Unit Price: $4.42000
Datasheet

Similar


3M
In Stock: 127
Unit Price: $4.42000
Datasheet
Image for 822516-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

822516-6

DigiKey Part Number
A115690-ND
Manufacturer
Manufacturer Product Number
822516-6
Description
CONN SOCKET PLCC 84POS TIN
Customer Reference
Detailed Description
84 (4 x 21) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
822516-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tube
Part Status
Obsolete
Type
PLCC
Number of Positions or Pins (Grid)
84 (4 x 21)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Thermoplastic
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types