
8-55785-1 | |
|---|---|
DigiKey Part Number | 8-55785-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-55785-1 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Transparent, Blue Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Transparent, Blue Stripe | |
Base Product Number |



