Image for 8-36946-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-36946-5

DigiKey Part Number
8-36946-5-ND
Manufacturer
Manufacturer Product Number
8-36946-5
Description
CONN INLINE 1/0 AWG CRIMP
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types