
1534684-1 | |
|---|---|
DigiKey Part Number | A136933-ND |
Manufacturer | |
Manufacturer Product Number | 1534684-1 |
Description | CONN MAG TERM 31-33AWG PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 31-33 AWG PCB Post |
Datasheet | Datasheet |
EDA/CAD Models | 1534684-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | - | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | PCB Post | |
Wire Gauge | 31-33 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400,000 | $0.05201 | $20,804.00 |
| Unit Price without GST: | $0.05201 |
|---|---|
| Unit Price with GST: | $0.05721 |

