
APA1606SYCK | |
|---|---|
DigiKey Part Number | 754-1055-2-ND - Tape & Reel (TR) 754-1055-1-ND - Cut Tape (CT) 754-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606SYCK |
Description | LED YELLOW CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA1606SYCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.26600 | $2.66 |
| 100 | $0.18670 | $18.67 |
| 500 | $0.15042 | $75.21 |
| 1,000 | $0.13842 | $138.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12819 | $256.38 |
| 4,000 | $0.11948 | $477.92 |
| 6,000 | $0.11500 | $690.00 |
| 10,000 | $0.10994 | $1,099.40 |
| 14,000 | $0.10693 | $1,497.02 |
| 20,000 | $0.10398 | $2,079.60 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |









