



776308-1 | |
|---|---|
DigiKey Part Number | A129044-ND |
Manufacturer | |
Manufacturer Product Number | 776308-1 |
Description | CONN ML HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Housing for Male Insert Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776308-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.248" (6.30mm) | |
Mounting Type | Surface Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $4.09100 | $40.91 |
| 25 | $3.83360 | $95.84 |
| 50 | $3.65040 | $182.52 |
| 100 | $3.47610 | $347.61 |
| 250 | $3.25840 | $814.60 |
| 550 | $3.08207 | $1,695.14 |
| 1,100 | $2.93505 | $3,228.55 |
| 2,750 | $2.75146 | $7,566.51 |
| Unit Price without GST: | $4.81000 |
|---|---|
| Unit Price with GST: | $5.29100 |

