770973-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 437
Unit Price: $10.13000
Datasheet
Connector Header Through Hole, Right Angle 14 position 0.163" (4.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770973-1

DigiKey Part Number
A25643-ND
Manufacturer
Manufacturer Product Number
770973-1
Description
CONN HEADER R/A 14POS 4.14MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
770973-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.145" (3.68mm)
Overall Contact Length
-
Insulation Height
0.386" (9.80mm)
Contact Shape
Circular
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin-Lead
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock
Operating Temperature
-20°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes