749639-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 0
Unit Price: $15.31870
Datasheet

Similar


HARTING
In Stock: 129
Unit Price: $24.71000
Datasheet

Similar


EDAC Inc.
In Stock: 4
Unit Price: $15.93000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $9.85964
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $19.32840
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $8.01343
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $8.17760
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $10.75124
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $7.76905
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $7.96014
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $10.51628
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $11.73251
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 401
Unit Price: $8.80000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $11.57661
Datasheet
62 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749639-1

DigiKey Part Number
A23069-ND
Manufacturer
Manufacturer Product Number
749639-1
Description
CONN D-SUB HD PLG 62POS R/A SLDR
Customer Reference
Detailed Description
62 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes