747250-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 622
Unit Price: $15.30000
Datasheet

Direct


EDAC Inc.
In Stock: 0
Unit Price: $3.24980
Datasheet

Similar


HARTING
In Stock: 50
Unit Price: $6.16000
Datasheet

Similar


HARTING
In Stock: 60
Unit Price: $5.67000
Datasheet

Similar


HARTING
In Stock: 328
Unit Price: $6.81000
Datasheet

Similar


HARTING
In Stock: 79
Unit Price: $4.73000
Datasheet

Similar


HARTING
In Stock: 166
Unit Price: $5.36000
Datasheet

Similar


NorComp Inc.
In Stock: 1,172
Unit Price: $3.29000
Datasheet

Similar


NorComp Inc.
In Stock: 1,108
Unit Price: $3.20000
Datasheet

Similar


NorComp Inc.
In Stock: 4,633
Unit Price: $4.03000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $2.39033
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $2.39033
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $2.85322
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $3.29000
Datasheet
Image for 747250-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747250-2

DigiKey Part Number
747250-2-ND
Manufacturer
Manufacturer Product Number
747250-2
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.318" (8.08mm)
Features
Ground Strap, Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes