Audio Line Driver 2 Channel 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Line Driver 2 Channel 28-TSSOP-EP
28-TSSOP-EP

MAX13325GUI/V+

DigiKey Part Number
MAX13325GUI/V+-ND
Manufacturer
Manufacturer Product Number
MAX13325GUI/V+
Description
IC LINE DRIVER 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Line Driver 2 Channel 28-TSSOP-EP
EDA/CAD Models
MAX13325GUI/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Function
Line Driver
Applications
Audio, Pre-Amplifier
Number of Channels
2
Interface
I2C
Voltage - Supply
4.5V ~ 18V
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
Class D
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4,500
Check Lead Time
All prices are in AUD
Tube
QuantityUnit PriceExt Price
100$11.33360$1,133.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$11.33360
Unit Price with GST:$12.46696