28 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1658014-1

DigiKey Part Number
17-7-1658014-1TR-ND - Tape & Reel (TR)
17-7-1658014-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7-1658014-1
Description
MSB0.80PL8ASY28DP,GP,10,VCTR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
7-1658014-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
28
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
100.0µin (2.54µm)
Mated Stacking Heights
8mm
Height Above Board
0.286" (7.26mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 425 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.89000$19.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,275$12.00612$15,307.80
Unit Price without GST:$19.89000
Unit Price with GST:$21.87900

Other Suppliers on DigiKey

425In Stock
Ships from WEC