Connector Header Through Hole 10 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-104178-6

DigiKey Part Number
17-7-104178-6-ND
Manufacturer
Manufacturer Product Number
7-104178-6
Description
10 SYS50 HDR SRST UNSHRD, AUFL,R
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.100" (2.54mm)
Mfr
Overall Contact Length
0.325" (8.26mm)
Series
Insulation Height
0.100" (2.54mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.6A
Mounting Type
Voltage Rating
30VAC
Termination
Solder
Contact Finish Thickness - Post
15.0µin (0.38µm)
Fastening Type
Push-Pull
Applications
General Purpose
Contact Length - Mating
0.125" (3.18mm)
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
4,000$3.56767$14,270.68
Manufacturers Standard Package
Unit Price without GST:$3.56767
Unit Price with GST:$3.92444