Terminal Connector Rectangular Standard 300MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696391-1

DigiKey Part Number
696391-1-ND
Manufacturer
Manufacturer Product Number
696391-1
Description
CONN TERM RECT 300 MCM #1/2
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 300MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Terminal Type
Standard
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.160" (4.06mm)
Length - Overall
-
Width - Outer Edges
1.400" (35.56mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
300MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.758" (19.25mm)
Diameter - Barrel OD
0.951" (24.16mm)
Diameter - Ring ID
0.515" (13.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in AUD
Box
QuantityUnit PriceExt Price
125$53.94008$6,742.51
Manufacturers Standard Package
Unit Price without GST:$53.94008
Unit Price with GST:$59.33409