
6717556-1 | |
|---|---|
DigiKey Part Number | 6717556-1-ND |
Manufacturer | |
Manufacturer Product Number | 6717556-1 |
Description | PC CARDBUS DBL SLOT ASSEMBLY |
Customer Reference | |
Detailed Description | Position Card Connector PCMCIA Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | PCMCIA | |
Number of Positions | - | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | - | |
Ejector Side | - | |
Mounting Type | - | |
Features | - | |
Height Above Board | - | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |

