
66583-1 | |
|---|---|
DigiKey Part Number | 66583-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 66583-1 |
Description | CONN PIN 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66583-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.52538 | $5,253.80 |
| Unit Price without GST: | $0.52538 |
|---|---|
| Unit Price with GST: | $0.57792 |

