
66429-4 | |
|---|---|
DigiKey Part Number | A25092-ND |
Manufacturer | |
Manufacturer Product Number | 66429-4 |
Description | CONN PIN 26-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66429-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.69700 | $26.97 |
| 25 | $2.52760 | $63.19 |
| 50 | $2.40680 | $120.34 |
| 100 | $2.29200 | $229.20 |
| 250 | $2.14840 | $537.10 |
| 500 | $2.04582 | $1,022.91 |
| 1,000 | $1.94818 | $1,948.18 |
| 3,000 | $1.80296 | $5,408.88 |
| Unit Price without GST: | $3.18000 |
|---|---|
| Unit Price with GST: | $3.49800 |




























