Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66331-4

DigiKey Part Number
A128980TR-ND - Tape & Reel (TR)
A128980CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66331-4
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66331-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,432
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.36000$2.36
10$2.00800$20.08
25$1.88200$47.05
50$1.79200$89.60
100$1.70630$170.63
250$1.59944$399.86
500$1.52306$761.53
1,000$1.45037$1,450.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.31527$5,261.08
8,000$1.25256$10,020.48
12,000$1.21728$14,607.36
Manufacturers Standard Package
Unit Price without GST:$2.36000
Unit Price with GST:$2.59600