Image for 6450863-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450863-6

DigiKey Part Number
A109431-ND
Manufacturer
Manufacturer Product Number
6450863-6
Description
CONN RCPT MULTI-BEAM 7POS PCB
Customer Reference
Detailed Description
7 Connector Receptacle, Female Blade Sockets Through Hole Black Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
6450863-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Multi-Beam
Number of Positions
7
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
7 Power
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.