
63855-3 | |
|---|---|
DigiKey Part Number | 63855-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63855-3 |
Description | CONN QC TAB 0.060 SOLDER |
Customer Reference | |
Detailed Description | 0.060" (1.52mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.060" (1.52mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.150" (3.81mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Base Product Number |

