
63719-2 | |
|---|---|
DigiKey Part Number | A111539TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63719-2 |
Description | CONN MAG TERM 20-23AWG IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 187 20-23 AWG IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 187 | |
Terminal Type | Quick Connect Tab Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 20-23 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99,000 | $0.18193 | $18,011.07 |
| Unit Price without GST: | $0.18193 |
|---|---|
| Unit Price with GST: | $0.20012 |

