Image for 63606-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63606-1

DigiKey Part Number
63606-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
63606-1
Description
187 F-F RCPT 18-14TPPHBZ
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.580" (14.73mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.161" ~ 0.196" (4.09mm ~ 4.98mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.