

6348522-1 | |
|---|---|
DigiKey Part Number | A107454-ND |
Manufacturer | |
Manufacturer Product Number | 6348522-1 |
Description | CLIP FOR SC CONNECTORS |
Customer Reference | |
Detailed Description | Connector Clip For SC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Accessory Type | Clip | |
For Use With/Related Products | SC Connectors | |
Specifications | Duplex | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

