
63128-1 | |
|---|---|
DigiKey Part Number | 63128-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63128-1 |
Description | CONN MAG TERM 23-27AWG QC 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 250 23-27 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63128-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 250 | |
Terminal Type | Box IDC | |
Size | 3 | |
Termination | Quick Connect | |
Wire Gauge | 23-27 AWG | |
Features | QC .250 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84,000 | $0.22092 | $18,557.28 |
| Unit Price without GST: | $0.22092 |
|---|---|
| Unit Price with GST: | $0.24301 |

