
62829-3 | |
|---|---|
DigiKey Part Number | A125117TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62829-3 |
Description | CONN TERM PIN CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 62829-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | - | |
Length - Overall | 0.548" (13.92mm) | |
Length - Barrel | 0.240" (6.10mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.10518 | $6,310.80 |
| Unit Price without GST: | $0.10518 |
|---|---|
| Unit Price with GST: | $0.11570 |

