
626037-1 | |
|---|---|
DigiKey Part Number | 626037-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 626037-1 |
Description | CONN RING CIRC 10-11AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 10-11 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 626037-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | 0.996" (25.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.126" ~ 0.209" (3.20mm ~ 5.31mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104,000 | $0.17625 | $18,330.00 |
| Unit Price without GST: | $0.17625 |
|---|---|
| Unit Price with GST: | $0.19388 |

