Socket Contact Nickel Crimp 14-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62134-2

DigiKey Part Number
A109349TR-ND - Tape & Reel (TR)
A109349CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62134-2
Description
CONN SCKT 14-18AWG NICKEL CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Socket Contact Nickel Crimp 14-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
62134-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Material
Steel
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.22000$0.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
726,000$0.09031$65,565.06
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200