
62021-3 | |
|---|---|
DigiKey Part Number | A100754TR-ND - Tape & Reel (TR) A100754CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62021-3 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62021-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.35700 | $3.57 |
| 25 | $0.33560 | $8.39 |
| 50 | $0.31920 | $15.96 |
| 100 | $0.30410 | $30.41 |
| 250 | $0.28504 | $71.26 |
| 500 | $0.27140 | $135.70 |
| 1,000 | $0.25844 | $258.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18361 | $734.44 |
| 8,000 | $0.17484 | $1,398.72 |
| 12,000 | $0.16991 | $2,038.92 |
| 20,000 | $0.16389 | $3,277.80 |
| 28,000 | $0.16005 | $4,481.40 |
| 40,000 | $0.15607 | $6,242.80 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |



